STGB30M65DF2

STMicroelectronics
511-STGB30M65DF2
STGB30M65DF2

Mfr.:

Description:
IGBTs Trench gate field-stop IGBT M series, 650 V 30 A low loss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 465

Stock:
465
Can Ship Immediately
On Order:
1,000
Expected 2026-05-04
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.93 $4.93
$3.21 $32.10
$2.24 $224.00
$1.90 $950.00
Full Reel (Order in multiples of 1000)
$1.78 $1,780.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
SMD/SMT
Single
650 V
1.55 V
- 20 V, 20 V
60 A
258 W
- 55 C
+ 175 C
STGB30M65DF2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Unit Weight: 1.380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

STM 650V M Series Trench Gate Field-Stop IGBTs

STMicroelectronics 650V M Series Trench Gate Field-Stop IGBTs are developed using an advanced proprietary trench gate field-stop structure. STMicroelectronics 650V M series supply a 3A-150A maximum collector current for applications with up to 100kHz operating frequency. The IGBTs have an optimized design and are available in a tailored built-in anti-parallel diode. A positive VCE(sat) temperature coefficient and tight parameter distribution result in safer paralleling operation.