STGB10NC60KDT4

STMicroelectronics
511-STGB10NC60KDT4
STGB10NC60KDT4

Mfr.:

Description:
IGBTs N-channel MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,433

Stock:
1,433
Can Ship Immediately
On Order:
2,000
Expected 2027-01-18
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.08 $3.08
$1.97 $19.70
$1.33 $133.00
$1.07 $535.00
Full Reel (Order in multiples of 1000)
$0.894 $894.00
$0.856 $1,712.00
$0.808 $4,040.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
D2PAK-3
SMD/SMT
Single
600 V
2.2 V
- 20 V, 20 V
20 A
65 W
- 55 C
+ 150 C
STGB10NC60KDT4
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 20 A
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Unit Weight: 2.240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99