STF11NM60N

STMicroelectronics
511-STF11NM60N
STF11NM60N

Mfr.:

Description:
MOSFETs N-channel MOSFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

STMicroelectronics STF13NM60N
STMicroelectronics
MOSFETs N-CH 600V 11A MDMESH Power MDmesh

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
10 A
450 mOhms
- 25 V, 25 V
- 55 C
+ 150 C
25 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 12 ns
Product Type: MOSFETs
Rise Time: 18.5 ns
Series: STB11NM60
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 22 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99