STEVAL-MKI225A

STMicroelectronics
511-STEVAL-MKI225A
STEVAL-MKI225A

Mfr.:

Description:
Pressure Sensor Development Tools LPS28DFW adapter board for a standard DIL24 socket

In Stock: 38

Stock:
38 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$26.40 $26.40

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Pressure Sensor Development Tools
RoHS:  
Adapter Boards
LPS28DFW
Bulk
Brand: STMicroelectronics
For Use With: 24-pin DIL Package
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

STEVAL-MKI225A Adapter Board

STMicroelectronics STEVAL-MKI225A Adapter Board is designed to facilitate the evaluation of MEMS devices in the LPS28DFW product family. The STEVAL-MKI225A offers a solution for fast system prototyping and device evaluation. It can be plugged into a standard DIL24 socket. The adapter provides the complete LPS28DFW pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line.