STEVAL-ISA119V1

STMicroelectronics
511-STEVAL-ISA119V1
STEVAL-ISA119V1

Mfr.:

Description:
Power Management IC Development Tools 1.5 W double output buck demonstration board based on the VIPER16LD

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$90.18 $90.18

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
AC/DC Converter
90 V to 265 V
5 V, 12 V
VIPer16LD
STEVAL-ISA119V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: 1.5 W double output buck
Maximum Operating Temperature: + 60 C
Output Current: 50 mA, 100 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
CNHTS:
8543709990
USHTS:
9023000000
JPHTS:
902300000
TARIC:
9023008000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99