STEVAL-IFS012V4

STMicroelectronics
511-STEVAL-IFS012V4
STEVAL-IFS012V4

Mfr.:

Description:
Temperature Sensor Development Tools STLM20 TEMP SENSOR Daughter Card

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Temperature Sensor Development Tools
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: I2C
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 55 C
Product Type: Temperature Sensor Development Tools
Series: STEVAL-IFS012V4
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
9025198085
TARIC:
9025190090
ECCN:
EAR99