STEVAL-CTM014A

STMicroelectronics
511-STEVAL-CTM014A
STEVAL-CTM014A

Mfr.:

Description:
Power Management IC Development Tools 700 W reference design for washing machine and home appliances

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Ship Immediately
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$152.63 $152.63

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Brushless DC Motion Controller
STM32G431CB
Brand: STMicroelectronics
For Use With: Motor Control
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 512.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
3A991.a.2

STEVAL-CTM014A Reference Design

STMicroelectronics STEVAL-CTM014A Reference Design has been designed to drive a 3-phase brushless DC motor up to 700W, typically of a washing machine appliance. The circuit is composed of four distinct parts: the control section, the compressor drive section, the auxiliary power supply circuit, and the communication circuit.