STEVAL-CCA011V1

STMicroelectronics
511-STEVAL-CCA011V1
STEVAL-CCA011V1

Mfr.:

Description:
Audio IC Development Tools TS2012FC Audio Amp Filter-free BRD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio IC Development Tools
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TS2012FC
2.5 V to 5.5 V
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Power: 1.85 W
Product Type: Audio IC Development Tools
Series: STEVAL-CCA011V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
9023000000
TARIC:
8473308000
ECCN:
EAR99