STD11N60DM2

STMicroelectronics
511-STD11N60DM2
STD11N60DM2

Mfr.:

Description:
MOSFETs N-channel 600 V, 370 mOhm typ., 10 A MDmesh DM2 Power MOSFET in a DPAK package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,878

Stock:
1,878 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.52 $3.52
$2.26 $22.60
$1.53 $153.00
$1.22 $610.00
$1.16 $1,160.00
Full Reel (Order in multiples of 2500)
$1.05 $2,625.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
10 A
370 mOhms
- 25 V, 25 V
3 V
16.5 nC
- 55 C
+ 150 C
110 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 9.5 ns
Product Type: MOSFETs
Rise Time: 6.3 ns
Series: STD11N60DM2
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 31 ns
Typical Turn-On Delay Time: 11.7 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

MDmesh™ DM2 Power MOSFETs

STMicroelectronics MDmesh™ DM2 Power MOSFETs are silicon-based MOSFETs with a fast recovery intrinsic diode optimized for ZVS phase-shift bridge topologies. STMicroelectronics MDmesh DM2 MOSFETS feature a very low recovery charge and time (Qrr, trr) and shows 20% lower RDS(on) compared to the previous generation. High dV/dt ruggedness (40V/ns) ensures improved system reliability.