STBR3008G2Y-TR

STMicroelectronics
511-STBR3008G2Y-TR
STBR3008G2Y-TR

Mfr.:

Description:
Bridge Rectifiers Automotive 800 V, 30 A Bridge Rectifier Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,106

Stock:
1,106 Can Ship Immediately
Factory Lead-Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.01 $5.01
$3.26 $32.60
$2.28 $228.00
$1.94 $970.00
Full Reel (Order in multiples of 1000)
$1.92 $1,920.00
$1.57 $3,140.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bridge Rectifiers
RoHS:  
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8541590000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

STBR3008-Y & STBR6008-Y Bridge Rectifier Diodes

STMicroelectronics STBR3008-Y and STBR6008-Y Bridge Rectifier Diodes are AEC-Q101 qualified, making them ideal for primary bridges used in automotive battery chargers. These STMicroelectronics 800V 30A (STBR3008-Y) and 60A (STBR6008-Y) devices feature a low forward voltage drop and ultra-low leakage current and are guaranteed in operation at junction temperatures from -40°C up to +175°C. The low forward voltage of the STBR3008-Y and STBR6008-Y Diodes can lead to lower application power consumption and operating temperature. This important thermal stress reduction increases the reliability of heavy-duty applications such as on-board chargers, charging stations, and renewable energy converters. The STBR3008-Y and STBR6008-Y Bridge Rectifier Diodes are offered in a DO-247 ECOPACK®2 package.