STA8089GADTR

STMicroelectronics
511-STA8089GADTR
STA8089GADTR

Mfr.:

Description:
RF Receiver Automotive Grade GPS/Galileo/Glonass/Beidou/QZSS receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
25 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$8.14 $20,350.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Receiver
RoHS:  
GNSS/GPS
196 MHz, 49 MHz
1.2 V, 1.8 V, 3.3 V
+ 85 C
- 40 C
VFQFPN-56
SMD/SMT
AEC-Q100
Reel
Bandwidth: 2.4 MHz, 4.8 MHz, 10 MHz
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Gain: 119 dB, 118 dB
Moisture Sensitive: Yes
NF - Noise Figure: 2 dB
Product Type: RF Receiver
Series: STA8089GA
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.32 V, 1.89 V, 3.6 V
Supply Voltage - Min: 1.08 V, 1.71 V, 3 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
7A994

FEATURED PRODUCTS
STMICROELECTRONICS