ST1VAFE3BXTR

STMicroelectronics
511-ST1VAFE3BXTR
ST1VAFE3BXTR

Mfr.:

Description:
Analog Front End - AFE Biosensor with vAFE biopotential signals, ultralow-power accel, AI, antialiasing

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 686

Stock:
686 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.60 $3.60
$3.43 $34.30
$3.10 $77.50
$2.98 $298.00
$2.73 $1,365.00
$2.51 $2,510.00
$2.46 $6,150.00
$2.42 $12,100.00
Full Reel (Order in multiples of 10000)
$2.42 $24,200.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Front End - AFE
RoHS:  
Biosensor
16 bit
2 Channel
I2C, SPI
3.6 V
1.62 V
- 40 C
+ 85 C
SMD/SMT
LGA-12L
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Type: Differential / Single Ended
Input Voltage: 1.62 V to 3.6 V
Moisture Sensitive: Yes
Product Type: Analog Front End - AFE
Factory Pack Quantity: 10000
Subcategory: Data Converter ICs
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ST1VAFE3BX Biosensor with vAFE

STMicroelectronics ST1VAFE3BX Biosensor with a vertical analog-front-end (vAFE) detects biopotential signals and has a high-performance 3-axis digital accelerometer for motion tracking. The ST1VAFE3BX from STMicroelectronics is designed to be compact, low-noise, and low-power, with a configurable input impedance. The vAFE reads analog signals that complement motion data, synchronizing signals for low-latency, context-aware edge analysis. Its easy integration allows the vAFE and accelerometer to process data independently in the MEMS sensor, offloading tasks from the microcontroller. Advanced features include a finite state machine (FSM), adaptive self-configuration (ASC), and a machine learning core (MLC) for signal processing and exportable AI filters.