ST1510FX

STMicroelectronics
511-ST1510FX
ST1510FX

Mfr.:

Description:
Bipolar Transistors - BJT Hi Vltg FAST SWITCH NPN Pwr TRANSISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 399

Stock:
399 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.30 $5.30
$3.05 $30.50
$2.51 $251.00
$2.07 $1,242.00
$1.86 $2,232.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
ISOWATT-218FX-3
NPN
Single
12 A
750 V
9 V
2 V
62 W
+ 150 C
ST1510FX
Tube
Brand: STMicroelectronics
Continuous Collector Current: 12 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
DC Collector/Base Gain hfe Min: 5.5
DC Current Gain hFE Max: 28
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 300
Subcategory: Transistors
Unit Weight: 5.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

FEATURED PRODUCTS
STMICROELECTRONICS