SMP50-200

STMicroelectronics
511-SMP50-200
SMP50-200

Mfr.:

Description:
Board Mount Surge Protectors 200V 50uA Bidirect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
15 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.269 $1,345.00
$0.244 $2,440.00
$0.232 $5,800.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Surge Protectors
RoHS:  
REACH - SVHC:
SMD/SMT
DO-214AC
Reel
Brand: STMicroelectronics
Capacitance: 12 pF
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
For Use With: Telecomm
Length: 6.35 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: SMP50
Factory Pack Quantity: 5000
Subcategory: Surge Suppressors
Tradename: Trisil
Type: Arrester Surge/Lightning
Width: 2.95 mm
Unit Weight: 68 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS