SMP100MC-360

STMicroelectronics
511-SMP100MC-360
SMP100MC-360

Mfr.:

Description:
Board Mount Surge Protectors 100 A 360 VR Crowbar Diode Telecom Trisil

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Surge Protectors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
DO-214AA
100 A
Reel
Cut Tape
Brand: STMicroelectronics
Compliance: C22.2; CSA; IEC; UL
Features: Micro Capacitance
For Use With: Telecomm
Length: 4.6 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: SMP100MC
Factory Pack Quantity: 2500
Subcategory: Surge Suppressors
Type: Arrester Surge/Lightning
Width: 3.95 mm
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS