SD2941-10W

STMicroelectronics
511-SD2941-10W
SD2941-10W

Mfr.:

Description:
RF MOSFET Transistors RF PWR N-Ch MOS 175W 15dB 175MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 33

Stock:
33 Can Ship Immediately
Factory Lead-Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$135.82 $135.82
$110.89 $1,108.90
$109.65 $10,965.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
20 A
130 V
175 MHz
15 dB
175 W
+ 200 C
Screw Mount
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Product Type: RF MOSFET Transistors
Series: SD2941-10
Factory Pack Quantity: 50
Subcategory: MOSFETs
Type: RF Power MOSFET
Unit Weight: 5.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541210000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99