SCT040W65G3-4

STMicroelectronics
511-SCT040W65G3-4
SCT040W65G3-4

Mfr.:

Description:
SiC MOSFETs Silicon carbide Power MOSFET 650 V, 45 mOhm typ., 30 A in an HiP247-4 package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 537

Stock:
537 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.64 $16.64
$9.95 $99.50
$9.46 $5,676.00
$9.01 $10,812.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SiC MOSFETs
RoHS:  
Through Hole
HiP247-4
N-Channel
1 Channel
650 V
30 A
63 mOhms
- 10 V, + 22 V
3 V
37.5 nC
- 55 C
+ 200 C
240 W
Enhancement
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Fall Time: 19 ns
Packaging: Tube
Product: SiC MOSFETS
Product Type: SiC MOSFETS
Rise Time: 7.4 ns
Factory Pack Quantity: 600
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 29.6 ns
Typical Turn-On Delay Time: 13 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Silicon Carbide Power MOSFETs

STMicroelectronics Silicon Carbide Power MOSFETs bring wide bandgap materials' advanced efficiency and reliability to a broader range of energy-conscious applications. These applications include inverters for electric/hybrid vehicles, solar or wind power generation, high-efficiency drives, power supplies, and smart-grid equipment. An extended voltage range from 650V to 1700V features excellent switching performance combined with very low on-state resistance RDS(on) per area Figure Of Merit. ST SiC MOSFETs allow the design of more efficient and compact systems. The STMicro 1200V SiC MOSFETs exhibit an outstanding temperature rating of 200°C for improved thermal design of power electronics systems. Compared to silicon MOSFET, SiC MOSFET also features significantly reduced switching losses with minimal variation versus the temperature.  

650V 3rd Gen SiC MOSFETs

STMicroelectronics 650V 3rd Generation Silicon Carbide (SiC) MOSFETs feature low on-state resistance (RDS(on)) per area, even at high temperatures, and excellent switching performance. This translates into more efficient and compact systems. The SiC MOSFETs feature excellent switching performance over IGBTs, simplifying the thermal design of power electronic systems. These 650V SiC MOSFETs have been developed using ST’s advanced and innovative 3rd generation SiC MOSFET technology. The low RDS(on), low capacitances, and high switching operations improve application performance in frequency, energy efficiency, system size, and weight reduction.