PD55003TR-E

STMicroelectronics
511-PD55003TR-E
PD55003TR-E

Mfr.:

Description:
RF MOSFET Transistors POWER R.F.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 389

Stock:
389 Can Ship Immediately
Factory Lead-Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$13.69 $13.69
$9.87 $98.70
$8.63 $863.00
Full Reel (Order in multiples of 600)
$8.34 $5,004.00
$8.04 $9,648.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$17.25
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
2.5 A
40 V
1 GHz
17 dB
3 W
- 65 C
+ 150 C
SMD/SMT
PowerSO-10RF-Formed-4
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Pd - Power Dissipation: 31.7 W
Product Type: RF MOSFET Transistors
Series: PD55003-E
Factory Pack Quantity: 600
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 20 V
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99