P-NUCLEO-IOD5A1

STMicroelectronics
511-P-NUCLEO-IOD5A1
P-NUCLEO-IOD5A1

Mfr.:

Description:
Interface Development Tools STM32 Nucleo pack IO-Link device apps L6364Q transceiver, IPS4140HQ, STM32G071RB

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$163.84 $163.84

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
IO Link Device
L6364Q
Bulk
Brand: STMicroelectronics
For Use With: Transceiver
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 92 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
3A991.a.2

P-NUCLEO-IOD5A1 Nucleo pack for IO-Link

STMicroelectronics P-NUCLEO-IOD5A1 Nucleo pack for IO-Link is composed of the X-NUCLEOIOD02A1 and X-NUCLEO-DO40A1 expansion boards stacked on the NUCLEOG071RB development board. This Nucleo pack can be used for evaluation purposes and as a development environment. The P-NUCLEO-IOD5A1 pack is used for the development of an IO-Link and SIO applications for the evaluation of IPS4140HQ high-side capabilities with the STM32G071RB computation performance. This Nucleo pack is used in applications such as IO-Link connectivity and factory automation.