NUCLEO-H753ZI

STMicroelectronics
511-NUCLEO-H753ZI
NUCLEO-H753ZI

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32H753ZI MCU, supports Arduino, ST Zio & m

In Stock: 1,228

Stock:
1,228 Can Ship Immediately
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$43.62 $43.62

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M7
STM32H753ZIT6U
Bulk
Brand: STMicroelectronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 376.488 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
CNHTS:
8543709990
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

STM32 Nucleo Development Boards

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) gives access to all IOs available on the MCU. 

NUCLEO-H753ZI STM32 Nucleo-144 Board

STMicroelectronics NUCLEO-H753ZI STM32 Nucleo-144 Board offers flexible ways to build prototypes by choosing various power consumption combinations provided by the STM32 microcontroller. This board integrates the ST-LINK debugger/programmer and does not require a separate probe. The NUCLEO-H753ZI board comes with STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package. This board supports various Integrated Development Environments (IDEs), including MDK-ARM, IAR-embedded Workbench®, and STM32CubeIDE. The NUCLEO-H753ZI board is Ethernet compliant with IEEE-802.3-2022.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.