M74HC04YTTR

STMicroelectronics
511-M74HC04YTTR
M74HC04YTTR

Mfr.:

Description:
Inverters Hex Inverter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,150

Stock:
2,150 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2150 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.25 $2.25
$1.41 $14.10
$1.22 $30.50
$0.956 $95.60
$0.848 $212.00
$0.761 $380.50
$0.69 $690.00
Full Reel (Order in multiples of 2500)
$0.502 $1,255.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Inverters
RoHS:  
6 Circuit
HC
CMOS
TSSOP-14
6 V
2 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Level: C2MOS
Product Type: Inverters
Propagation Delay Time: 45 ns
Series: M74HC04
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 54.820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99