M41ST87WMX6TR

STMicroelectronics
511-M41ST87WMX6TR
M41ST87WMX6TR

Mfr.:

Description:
Real Time Clock Serial 1280 (160x8)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,234

Stock:
2,234 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$13.67 $13.67
$10.66 $106.60
$9.89 $247.25
$9.07 $907.00
$8.67 $2,167.50
$8.44 $4,220.00
Full Reel (Order in multiples of 1000)
$8.05 $8,050.00
$7.85 $15,700.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Real Time Clock
RoHS:  
Serial
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
160 B
SOX-28
Backup Switching
2.7 V
3.6 V
- 40 C
+ 85 C
M41ST87W
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Function: Alarm, Calendar, Clock, Timer Interrupt
Moisture Sensitive: Yes
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Unit Weight: 811.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS