LPS28DFWTR

STMicroelectronics
511-LPS28DFWTR
LPS28DFWTR

Mfr.:

Description:
Board Mount Pressure Sensors Dual full-scale 1260hPa 4060hPa absolute digital output barometer waterresistant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 42

Stock:
42
Can Ship Immediately
On Order:
5,000
Factory Lead-Time:
48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.70 $9.70
$8.70 $43.50
$8.29 $82.90
$7.52 $188.00
$7.00 $350.00
$6.49 $649.00
Full Reel (Order in multiples of 2500)
$6.49 $16,225.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
26 kPa to 406 kPa
Digital
SMD/SMT
I2C, SPI
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: IT
Country of Diffusion: Not Available
Country of Origin: IT
Moisture Sensitive: Yes
Operating Supply Current: 9.4 uA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
9026209090
USHTS:
8542390090
TARIC:
9026208090
MXHTS:
8542399999
ECCN:
EAR99

MEMS Pressure Sensors

STMicroelectronics MEMS Pressure Sensors use innovative MEMS technology to provide extremely high-pressure resolution, in ultra-compact and thin packages. The devices are designed using ST's VENSENS technology, allowing the fabrication of pressure sensors on a monolithic silicon chip. This eliminates wafer-to-wafer bonding and maximizes reliability.

LPS33W MEMS Pressure Sensors

STMicroelectronics LPS33W MEMS Pressure Sensor is ultra-compact and a digital output barometer. The LPS33W combines a sensing element and an IC interface, communicating through I2C or SPI from the sensing element to the application. Detecting absolute pressure, the sensing element consists of a suspended membrane manufactured using a dedicated process developed by ST. The LPS33W is available in a ceramic LGA package with a metal lid and is guaranteed to operate over a temperature range extending from -40°C to +85°C. The package is holed to allow external pressure to reach the sensing element, and the gel inside the IC protects the electrical components from harsh environmental conditions.

LPS28DFW Absolute Digital Output Barometer

STMicroelectronics LPS28DFW Absolute Digital Output Barometer is an ultra-compact piezoresistive absolute pressure sensor that operates as a digital output barometer. The LPS28DFW combines a sensing element and an IC interface which communicates over the I2C or MIPI I3CSM interface from the sensing element to the application.