LDK320ADU30R

STMicroelectronics
511-LDK320ADU30R
LDK320ADU30R

Mfr.:

Description:
LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 919

Stock:
919 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.09 $1.09
$0.783 $7.83
$0.706 $17.65
$0.575 $57.50
$0.494 $123.50
$0.431 $215.50
$0.386 $386.00
Full Reel (Order in multiples of 2500)
$0.243 $607.50
$0.236 $1,180.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-3
3 V
200 mA
1 Output
Positive
60 uA
2.5 V
18 V
88 dB
Fixed
- 40 C
+ 125 C
200 mV
LDK320
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 350 mV
Line Regulation: 0.001 %/V
Load Regulation: 0.001 %/mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: High Accuracy
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 52 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

LDK320 High PSRR Voltage Regulators

STMicroelectronics LDK320 High PSRR Voltage Regulators are low drop voltage regulators with a maximum 200mA output current from a 2.5V to 18V input voltage range. The regulators have a typical dropout voltage of 100mV and are stabilized with a ceramic capacitor on the output. The LDK320 are ideal for low battery powered applications with a very good dynamic characteristic, combined with low drop voltage and low quiescent current. The enable logic control function allows the LDK320 to be in shutdown mode by consuming a total current lower than 1μA. This device also includes a short-circuit current limiting, thermal, and SOA protections.