LD2980ABM30TR
See Product Specifications
Mfr.:
Description:
LDO Voltage Regulators 3.0V 50mA Positive
In Stock: 12,960
-
Stock:
-
12,960 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.86 | $0.86 | |
| $0.609 | $6.09 | |
| $0.546 | $13.65 | |
| $0.476 | $47.60 | |
| $0.442 | $110.50 | |
| $0.422 | $211.00 | |
| $0.391 | $391.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.348 | $1,044.00 | |
| $0.342 | $2,052.00 | |
Datasheet
PCN
- CAHTS:
- 8542390000
- CNHTS:
- 8542399000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Canada
