LD29150PT18R

STMicroelectronics
511-LD29150PT18R
LD29150PT18R

Mfr.:

Description:
LDO Voltage Regulators 1.8V 1.5A Very Low

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TO-252-5
1.8 V
1.5 A
1 Output
Positive
40 mA
30 V
Fixed
- 40 C
+ 125 C
100 mV
LD29150PT
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Dropout Voltage - Max: 700 mV at 1.5 A
Ib - Input Bias Current: 15 mA
Line Regulation: 0.5 %
Load Regulation: 1 %
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2423 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99