L9963E

STMicroelectronics
511-L9963E
L9963E

Mfr.:

Description:
Battery Management Automotive chip for battery management applications with daisy chain up to 31 de

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$18.87 $18.87
$15.33 $153.30
$14.63 $365.75
$12.69 $1,269.00
$12.13 $3,032.50
$9.81 $4,905.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$17.58
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Battery Management
RoHS:  
Charge Management
L9963E
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 960
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

L9963E Multicell Battery Monitoring & Balancing IC

STMicroelectronics L9963E Multicell Battery Monitoring & Balancing IC is a Li-ion battery monitoring and protecting chip for high-reliability automotive applications and energy storage systems. Up to 14 stacked battery cells can be monitored to meet the requirements of 48V and higher voltage systems. Each cell voltage is measured with high accuracy, as well as the current for the on-chip coulomb counting. The device can monitor up to seven NTCs. The information is transmitted through SPI communication or an isolated interface. Multiple L9963E can be connected in a daisy chain and communicate with one host processor via the transformer isolated interfaces, featuring high-speed, low EMI, long-distance, and reliable data transmission.