L6758ATR

STMicroelectronics
511-L6758ATR
L6758ATR

Mfr.:

Description:
Switching Controllers Handheld & Computer PM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Boost, Buck
4 Output
25 MHz
5 V
0 C
+ 70 C
SMD/SMT
VFQFPN-48
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 22 mA
Operating Supply Voltage: 5 V
Product: High Performance Controllers
Product Type: Switching Controllers
Series: L6758A
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99