IMP34DT05TR

STMicroelectronics
511-IMP34DT05TR
IMP34DT05TR

Mfr.:

Description:
MEMS Microphones MEMS audio sensor omnidirectional digital microphone for industrial applications

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,780

Stock:
4,780 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4780 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.62 $3.62
$3.35 $33.50
$3.12 $78.00
$2.96 $148.00
$2.81 $281.00
$2.79 $697.50
$2.56 $1,280.00
$2.35 $2,350.00
Full Reel (Order in multiples of 4000)
$2.32 $9,280.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MEMS Microphones
RoHS:  
IMP34DT05
- 26 dB
64 dB
100 Hz to 10 kHz
650 uA
1.8 V
- 40 C
+ 85 C
PDM
Top
4 mm
3 mm
1 mm
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Dimensions: 3 mm x 4 mm x 1 mm
Directional Properties: Omnidirectional
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: HCLGA-4
Product Type: MEMS Microphones
Shape: Square
Factory Pack Quantity: 4000
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Type: MEMS Audio Sensor
Unit Weight: 23.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391010
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IMP34DT05 Omnidirectional MEMS Microphone

STMicroelectronics IMP34DT05 Omnidirectional MEMS Microphone is a compact, low-power device built with a capacitive sensing element and an IC interface. The sensing element detects acoustic waves and is built using a specialized silicon micromachining process dedicated to producing audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format. The IMP34DT05 is a low-distortion digital microphone with a 64dB signal-to-noise ratio and –26dBFS ±3dB sensitivity. The STMicroelectronics IMP34DT05 Omnidirectional MEMS Microphone is available in a top-port, SMD-compliant, EMI-shielded package and is guaranteed to operate over an extended -40°C to +85°C temperature range.