HSP051-4M10

STMicroelectronics
511-HSP051-4M10
HSP051-4M10

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 4-line ESD protect for HiSpd lines

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics HSP053-4M5
STMicroelectronics
ESD Protection Diodes / TVS Diodes 4-line ESD protection for high-speed lines

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Unidirectional
4 Channel
3.6 V
SMD/SMT
13 V
4.5 V
uQFN-10
16 A
0.55 pF
8 kV
15 kV
- 40 C
+ 150 C
HSP051-4M10
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 3.270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8541590000
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99