HSP051-2W3Y

STMicroelectronics
511-HSP051-2W3Y
HSP051-2W3Y

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 2-line ESD protection for high speed lines

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8,797
Expected 2026-04-13
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.875 $0.88
$0.54 $5.40
$0.345 $34.50
$0.259 $129.50
$0.233 $233.00
Full Reel (Order in multiples of 3000)
$0.193 $579.00
$0.175 $1,050.00
$0.15 $1,350.00
$0.149 $3,576.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
5 V
SMD/SMT
18 V
5.3 V
SOT-323-3
1.8 A
20 W
1 pF
12 kV
15 kV
- 40 C
+ 150 C
HSP051-2W3Y
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8541590000
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

HSP051-2W3Y 2-line ESD Array

STMicroelectronics HSP051-2W3Y 2-line ESD Array is designed for Electrostatic Discharge (ESD) Suppression on high-speed differential lines. The HSP051-2W3Y offers ultralow variation of capacitance, ensuring a very low influence on signal-skew. Housed in a compact, RoHS compliant SOT323-3L package, the STMicroelectronics HSP051-2W3Y 2-line ESD Array is AEC-Q101 qualified for use in automotive applications.