HCF4051YM013TR

STMicroelectronics
511-HCF4051YM013TR
HCF4051YM013TR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Single 8-Ch Shift Register

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 94,695

Stock:
94,695 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.81 $1.81
$1.28 $12.80
$1.15 $28.75
$0.978 $97.80
$0.871 $217.75
$0.766 $383.00
$0.761 $761.00
Full Reel (Order in multiples of 2500)
$0.671 $1,677.50
$0.668 $5,010.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers / Demultiplexers
HCF
8 Input
8 Output
SOIC-16
30 ns
3 V
20 V
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: HCF4051
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS