EV-VNQ7050AJ

STMicroelectronics
511-EV-VNQ7050AJ
EV-VNQ7050AJ

Mfr.:

Description:
Power Management IC Development Tools VNQ7050AJ Evaluation Board

Availability

Stock:
Non-Stocked
Factory Lead-Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.90 $6.90

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
4 V to 28 V
3 V, 5 V
VNQ7050AJ
EV-VNQ7050AJ
Brand: STMicroelectronics
Dimensions: 41.5 mm x 25 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543890000
CNHTS:
8543709990
USHTS:
8543906800
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99