EV-VN7003AH

STMicroelectronics
511-EV-VN7003AH
EV-VN7003AH

Mfr.:

Description:
Power Management IC Development Tools VN7003AH Evaluation Board

In Stock: 14

Stock:
14 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.71 $6.71

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Gate Driver
4 V to 28 V
VN7003AH
EV-VN7003AH
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 41.5 mm x 25 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
CNHTS:
8543709990
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV-VN7003AH & EV-VN7003ALH Evaluation Boards

STMicroelectronics EV-VN7003AH and EV-VN7003ALH Evaluation Boards provide an easy way to connect STMicroelectronics VIPower® M0-7 technology into an existing system. The boards come pre-assembled with VN7003AH or VN7003ALH high-side drivers. An on-board minimum set of electrical components enables the user to connect the load directly, the power supply, and the microcontroller. This is achieved without any additional effort in external component design and connection.