ESDCAN01-2BLY

STMicroelectronics
511-ESDCAN01-2BLY
ESDCAN01-2BLY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT23-3L for CAN bus (12 V system)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 229,802

Stock:
229,802 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.264 $0.26
$0.211 $2.11
$0.161 $16.10
$0.152 $76.00
$0.133 $133.00
Full Reel (Order in multiples of 3000)
$0.088 $264.00
$0.079 $474.00
$0.068 $1,632.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
24 V
SMD/SMT
40 V
25 V
SC-59-3 (SOT-23-3)
5.5 A
230 W
30 pF
30 kV
30 kV
- 40 C
+ 150 C
ESDCAN01-2BLY
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8541590000
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.