ESDALC6V1-5M6

STMicroelectronics
511-ESDALC6V1-5M6
ESDALC6V1-5M6

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 4 To 5 line Lo Capct TRANSIL Array

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,246

Stock:
8,246 Can Ship Immediately
Quantities greater than 8246 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.537 $0.54
$0.338 $3.38
$0.243 $24.30
$0.21 $105.00
$0.192 $192.00
Full Reel (Order in multiples of 3000)
$0.14 $420.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
5 Channel
3 V
SMD/SMT
6.1 V
QFN-6
3 A
30 W
15 pF
8 kV
15 kV
- 40 C
+ 125 C
ESDALC6V1-5M6
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Vf - Forward Voltage: 1 V
Unit Weight: 113 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

CAHTS:
8541100090
CNHTS:
8541590000
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99