DEMOKIT-M24LR-A

STMicroelectronics
511-DEMOKIT-M24LR-A
DEMOKIT-M24LR-A

Mfr.:

Description:
NFC/RFID Development Tools M24LR-A KIT Demonstration Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Development Tools
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
M24LRxx
RFID
Bulk
Brand: STMicroelectronics
Description/Function: Development kit for ST dual interface EEPROM products
Frequency: 13.56 MHz
Product Type: NFC/RFID Development Tools
Series: DEMOKIT-M24
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 517.095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008090
ECCN:
EAR99