CLT03-2Q3

STMicroelectronics
511-CLT03-2Q3
CLT03-2Q3

Mfr.:

Description:
Inrush Current Limiters Self powered digital input current limiter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 163

Stock:
163
Can Ship Immediately
On Order:
9,000
Factory Lead-Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.07 $3.07
$2.43 $24.30
$1.73 $173.00
$1.45 $725.00
Full Reel (Order in multiples of 3000)
$1.23 $3,690.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
SMD/SMT
4 mA
3.3 VDC
24 kOhms
2 mm
- 30 C
+ 125 C
Reel
Cut Tape
MouseReel
CLT03-2Q3
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Moisture Sensitive: Yes
Pitch Spacing: 0.5 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 3000
Subcategory: Inrush Current Limiters
Type: Digital Input Current Limiter
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

CLT03 Series Digital Input Current Limiters

STMicroelectronics CLT03 Series Digital Input Current Limiters do not require an external power supply and are powered through inputs. The product is housed in a QFN 2x4 -16L and is compatible with both high-side and low-side. The STMicroelectronics device is also reverse plugin compatible. The CLT03-2Q3 can drive either an optocoupler or a 3.3V LVTTL circuit.