BUZ11A

STMicroelectronics
511-BUZ11A
BUZ11A

Mfr.:

Description:
MOSFETs N-Ch 50 Volt 26 Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Si
Through Hole
TO-220-3
N-Channel
1 Channel
50 V
26 A
55 mOhms
- 20 V, 20 V
- 65 C
+ 175 C
75 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 20 ns
Product Type: MOSFETs
Rise Time: 95 ns
Series: BUZ11
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 50 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99