BUV61

STMicroelectronics
511-BUV61
BUV61

Mfr.:

Description:
Bipolar Transistors - BJT Hi Pwr NPN Silicon Transistor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-3
NPN
Single
50 A
200 V
300 V
7 V
250 W
- 65 C
+ 150 C
BUV61
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 20
Subcategory: Transistors
Unit Weight: 6.401 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS