A6387D

STMicroelectronics
511-A6387D
A6387D

Mfr.:

Description:
Gate Drivers High-voltage high and low side driver for automotive applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.19 $2,380.00
$1.18 $4,720.00
$1.16 $9,280.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.36
Min:
1

Similar Product

STMicroelectronics A6387DTR
STMicroelectronics
Gate Drivers High-voltage high and low side driver for automotive applications

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
650 mA
6.3 V
17 V
50 ns
30 ns
- 40 C
+ 125 C
A6387
AEC-Q100
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

MOSFET & IGBT Gate Drivers

STMicroelectronics MOSFET and IGBT Gate Drivers are discrete devices for industrial, consumer, computer, and automotive applications. The portfolio offers a range of single- to half-bridge and multiple-channel drivers. The drivers are rated for low- or high-voltage (up to 1500V) applications. ST also offers galvanically-isolated gate driver ICs for safety and functional requirements. System-in-Package (SiP) solutions integrate high- and low-side gate drivers and MOSFET-based power stages. This makes them ideal for the industrial market with higher levels of integration and lower development costs.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.