74LCX00YMTR

STMicroelectronics
511-74LCX00YMTR
74LCX00YMTR

Mfr.:

Description:
Logic Gates Lo Vltg CMOS QUAD 2-Input NAND gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,694

Stock:
3,694 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.93 $0.93
$0.66 $6.60
$0.591 $14.78
$0.516 $51.60
$0.479 $119.75
$0.457 $228.50
$0.44 $440.00
Full Reel (Order in multiples of 2500)
$0.408 $1,020.00
$0.401 $3,007.50
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
74LCX
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
4.3 ns
2 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Output Current: 50 mA
Output Voltage: 5.5 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74LCX00
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 259.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99