74ACT16373TTR

STMicroelectronics
511-74ACT16373T
74ACT16373TTR

Mfr.:

Description:
Latches 16-Bit "D" Latch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Latches
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
D-Type Latch
74ACT
8 Circuit
3 Line
TSSOP-48
Non-Inverting
8.5 ns at 5 V
8 uA
32 mA
- 24 mA
4.5 V
5.5 V
- 55 C
+ 125 C
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Input Lines: 16 Line
Product Type: Latches
Series: 74AC16373
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542310075
TARIC:
8542319000
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS