2N5681

STMicroelectronics
511-2N5681
2N5681

Mfr.:

Description:
Bipolar Transistors - BJT NPN Power Switching

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Si
Through Hole
TO-39-3
NPN
Single
1 A
100 V
100 V
4 V
1 W
30 MHz
- 65 C
+ 150 C
2N5681
Brand: STMicroelectronics
Continuous Collector Current: 450 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
DC Collector/Base Gain hfe Min: 40
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 100
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS