2N3019

STMicroelectronics
511-2N3019
2N3019

Mfr.:

Description:
Bipolar Transistors - BJT NPN General Purpose

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-5-3
NPN
Single
1 A
80 V
140 V
7 V
500 mV
800 mW
100 MHz
- 65 C
+ 175 C
2N3019
Bulk
Brand: STMicroelectronics
Continuous Collector Current: 1 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 500
Subcategory: Transistors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541210000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS