LLC105100

SST Sensing
231-LLC105100
LLC105100

Mfr.:

Description:
Level Sensors Liquid Level Sensor, High Temp, M10 (type 5)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23

Stock:
23 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$125.04 $125.04
$115.71 $578.55
$112.45 $1,124.50
$108.38 $2,167.60
$105.42 $5,271.00
$102.89 $10,289.00
200 Quote

Product Attribute Attribute Value Select Attribute
SST Sensing
Product Category: Level Sensors
RoHS:  
Wire
2.5 mA
Push Pull
Liquid level switch
Brand: SST Sensing
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 4.5 V to 15.4 V
Output Configuration: High in Air
Packaging: Bulk
Product Type: Liquid Level Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 15.4 V
Supply Voltage - Min: 4.5 V
Part # Aliases: M-LLC105100
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8538900100
BRHTS:
85414900
ECCN:
EAR99

LLE Series Liquid Level Switches

SST Sensing LLE Series Liquid Level Switches are used for the detection of liquid level or liquid leaks, and designed to drive digital inputs, LEDs, buzzers and indicator lamps. The LLE Series liquid level switches use the same operating principle as the SST optical liquid level design, the only difference with the SST liquid level switches are the housings. The SST design has a conical tip rather than a domed one as this improves the overall reliability of the sensors. All thread sizes and other critical dimensions remain identical. Applications include home appliances, food and beverage, vending machines, medical, industrial compressors, HVAC, transportation, aerospace, and military.