SE830,BK

SERPAC
635-SE830-BK
SE830,BK

Mfr.:

Description:
Storage Boxes & Cases Seahorse 830 Case (No foam), 21.9 x 13.9 x 8.9" - Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 21

Stock:
21 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$247.46 $247.46
$222.70 $1,113.50
$210.34 $2,103.40
$174.45 $4,361.25
$162.81 $8,140.50
$151.26 $15,126.00
200 Quote

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Storage Boxes & Cases
RoHS:  
Cases
Black
Polypropylene (PP)
21.9 in
13.9 in
8.9 in
Without Foam
Brand: SERPAC
Product Type: Storage Boxes & Cases
Series: SE
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: SE830, BL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
3926909990
CNHTS:
3926909090
USHTS:
4202122120
JPHTS:
392690029
TARIC:
3926909790
BRHTS:
42021210
ECCN:
EAR99

Seahorse Protective Equipment Cases

Serpac Seahorse Protective Equipment Cases feature IP67 or NEMA 4X, 12, and 13 waterproof sealing and an automatic pressure purge system. These cases are available in six color options with molded-in padlock holes for standard 3/16" shackles and TSA-approved padlocks. Easy-to-install panel kits are also available and include the necessary O-rings and screws.