M8,AL

SERPAC
635-M-8-A
M8,AL

Mfr.:

Description:
Enclosures, Boxes, & Cases 2.4X6.97X.85 AL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$24.68 $24.68
$23.03 $115.15
$21.57 $215.70
$19.60 $490.00
$16.85 $842.50
$14.89 $1,489.00
$13.05 $3,262.50
$12.08 $6,040.00
$11.19 $11,190.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes, & Cases
RoHS:  
Enclosures
Hand Held
Acrylonitrile Butadiene Styrene (ABS)
Almond
177 mm
61 mm
21.6 mm
UL 94 HB
Brand: SERPAC
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Color: Almond
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 77.110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SERPAC M - SERIES ENCLOSURES

635-M-4-B 635-M-4PC-B
635-M-4-A 635-M-4PC-A
635-M-4-G 635-M-4PC-G
635-M-6-B 635-M-6PC-B
635-M-6-A 635-M-6PC-A
635-M-6-G 635-M-6PC-G
635-M-8-B 635-M-8PC-B
635-M-8-A 635-M-8PC-A
635-M-8-G 635-M-8PC-G

Battery options for the M - Series Enclosures.

M-4 accepts one (AA) battery.
M-6 accepts two (AA) batteries or one (9V) battery.
M-8 accepts two (AA) batteries or one (9V) battery.

All battery contacts are supplied with each unit.



5-0901-18

CNHTS:
3923100000
USHTS:
3923109000
TARIC:
3923109090
ECCN:
EAR99