H67AC,AL

SERPAC
635-H-67AC-A
H67AC,AL

Mfr.:

Description:
Enclosures, Boxes, & Cases 2.75X4.94X1.275 ACCESS COMP ALMOND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$18.54 $18.54
$17.73 $88.65
$16.98 $169.80
$16.18 $404.50
$15.07 $753.50
$14.46 $1,446.00
$13.85 $3,462.50
$13.45 $6,725.00
$12.99 $12,990.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes, & Cases
RoHS:  
Enclosures
Hand Held
Acrylonitrile Butadiene Styrene (ABS)
Almond
123 mm
69.9 mm
32.5 mm
UL 94 HB
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Color: Almond
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99