2015,CL

SERPAC
635-2015-CL
2015,CL

Mfr.:

Description:
Enclosures, Boxes, & Cases Clear End Panel For A-31 Enclosures

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19

Stock:
19 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.58 $15.58
$13.60 $68.00
$12.07 $120.70
$10.90 $272.50
$10.08 $504.00
$9.33 $933.00
$8.44 $2,110.00
$7.81 $3,905.00
$7.23 $7,230.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes, & Cases
RoHS:  
Accessories
Panel, End
Terlux
Clear
Clear
124.7 mm
38.6 mm
2.54 mm
UL 94 HB
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Color: Clear
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 14.128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99